74AHCT1G14DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 10.837
Unit Price: kr.0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.193
Unit Price: kr.0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 48.078
Unit Price: kr.0.70000
Datasheet
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G14DCKTG4

DigiKey Part Number
296-50855-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G14DCKTG4
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G14DCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.71327kr.2,713.27
1.250kr.2.68420kr.3,355.25
1.750kr.2.64367kr.4,626.42
2.500kr.2.60472kr.6,511.80
6.250kr.2.52082kr.15,755.12
12.500kr.2.47025kr.30,878.12
25.000kr.2.42864kr.60,716.00
Unit Price without VAT:kr.2.71327
Unit Price with VAT:kr.3.39159