SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G14SE-7

DigiKey Part Number
74AHCT1G14SE-7DITR-ND - Tape & Reel (TR)
74AHCT1G14SE-7DICT-ND - Cut Tape (CT)
74AHCT1G14SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G14SE-7
Description
IC INVERTER 1CH 1-INP SOT353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G14SE-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.083
Factory Stock: 255.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.37100kr.3.71
25kr.0.32520kr.8.13
100kr.0.27140kr.27.14
250kr.0.24628kr.61.57
500kr.0.23104kr.115.52
1.000kr.0.21843kr.218.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20292kr.608.76
6.000kr.0.19534kr.1,172.04
9.000kr.0.19154kr.1,723.86
15.000kr.0.18733kr.2,809.95
21.000kr.0.18487kr.3,882.27
30.000kr.0.18250kr.5,475.00
75.000kr.0.17740kr.13,305.00
150.000kr.0.17433kr.26,149.50
300.000kr.0.17181kr.51,543.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000