74AC16245DL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.108
Unit Price: kr.19.74000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC16245DL

DigiKey Part Number
296-4174-5-ND
Manufacturer
Manufacturer Product Number
74AC16245DL
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC16245DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types