
74AC16245DLR | |
|---|---|
DigiKey Part Number | 296-46280-2-ND - Tape & Reel (TR) 296-46280-1-ND - Cut Tape (CT) 296-46280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC16245DLR |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC16245DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.74000 | kr.19.74 |
| 10 | kr.14.80200 | kr.148.02 |
| 25 | kr.13.56480 | kr.339.12 |
| 100 | kr.12.20030 | kr.1,220.03 |
| 250 | kr.11.70724 | kr.2,926.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.83481 | kr.10,834.81 |
| 2.000 | kr.10.56922 | kr.21,138.44 |
| 3.000 | kr.10.43623 | kr.31,308.69 |
| 5.000 | kr.10.28886 | kr.51,444.30 |
| Unit Price without VAT: | kr.19.74000 |
|---|---|
| Unit Price with VAT: | kr.24.67500 |

