74LVC1G07MDCKREPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20.793
Unit Price: kr.0.70000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 29.961
Unit Price: kr.0.63000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07MDCKREPG4

DigiKey Part Number
74LVC1G07MDCKREPG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G07MDCKREPG4
Description
IC BUFF 1.65V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G07MDCKREPG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ07DFT2Gonsemi0NL17SZ07DFT2GOSCT-NDkr.0.63000Direct
74LVC1G07GW-Q100HNexperia USA Inc.20.7931727-1181-1-NDkr.0.70000Similar
TC7SZ07FU,LJ(CTToshiba Semiconductor and Storage29.961TC7SZ07FULJ(CTCT-NDkr.0.63000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.33805kr.16,014.15
6.000kr.5.22553kr.31,353.18
9.000kr.5.16918kr.46,522.62
Manufacturers Standard Package
Unit Price without VAT:kr.5.33805
Unit Price with VAT:kr.6.67256