
TC7SZ07FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ07FULJ(CTTR-ND - Tape & Reel (TR) TC7SZ07FULJ(CTCT-ND - Cut Tape (CT) TC7SZ07FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ07FU,LJ(CT |
Description | IC BUFF 1.65V 5-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ07FU,LJ(CT Models |
Category | Output Type Open Drain |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.37040 | kr.9.26 |
| 100 | kr.0.31070 | kr.31.07 |
| 250 | kr.0.28252 | kr.70.63 |
| 500 | kr.0.26526 | kr.132.63 |
| 1.000 | kr.0.25119 | kr.251.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23380 | kr.701.40 |
| 6.000 | kr.0.22527 | kr.1,351.62 |
| 9.000 | kr.0.22100 | kr.1,989.00 |
| 15.000 | kr.0.21627 | kr.3,244.05 |
| 21.000 | kr.0.21350 | kr.4,483.50 |
| 30.000 | kr.0.21084 | kr.6,325.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




