
30-02859 | |
|---|---|
DigiKey Part Number | 839-30-02859-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02859 |
Description | CABLE 2COND 24AWG BLK/RED METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 24 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0146" (0.370mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.19000 | kr.12.19 |
| 5 | kr.10.87400 | kr.54.37 |
| 10 | kr.10.35200 | kr.103.52 |
| 25 | kr.9.70600 | kr.242.65 |
| 50 | kr.9.24020 | kr.462.01 |
| 100 | kr.8.79330 | kr.879.33 |
| Unit Price without VAT: | kr.12.19000 |
|---|---|
| Unit Price with VAT: | kr.15.23750 |


