
30-02859 | |
|---|---|
DigiKey Part Number | 839-30-02859-ND |
Manufacturer | |
Manufacturer Product Number | 30-02859 |
Description | CABLE 2COND 24AWG BLK/RED 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0146" (0.370mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.881.72000 | kr.881.72 |
| 2 | kr.838.92000 | kr.1,677.84 |
| 3 | kr.814.72000 | kr.2,444.16 |
| 5 | kr.785.05600 | kr.3,925.28 |
| 7 | kr.766.01143 | kr.5,362.08 |
| 10 | kr.746.23900 | kr.7,462.39 |
| 25 | kr.697.32760 | kr.17,433.19 |
| 50 | kr.662.04740 | kr.33,102.37 |
| 100 | kr.629.11690 | kr.62,911.69 |
| Unit Price without VAT: | kr.881.72000 |
|---|---|
| Unit Price with VAT: | kr.1,102.15000 |


