
30-02593 | |
|---|---|
DigiKey Part Number | 839-30-02593-ND 839-30-02593-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02593 |
Description | HOOK-UP STRND 28AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire 7/0.0050" White 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.041" (1.04mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -80°C ~ 200°C |
Conductor Strand 7/0.0050" | Jacket Color |
Conductor Material | Ratings UL Style 1332 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 5 | kr.7.38000 | kr.36.90 |
| 10 | kr.7.03100 | kr.70.31 |
| 25 | kr.6.59120 | kr.164.78 |
| 50 | kr.6.27540 | kr.313.77 |
| 100 | kr.5.97350 | kr.597.35 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | kr.3.11492 | kr.950.05 |
| 610 | kr.2.96307 | kr.1,807.47 |
| 915 | kr.2.87711 | kr.2,632.56 |
| 1.525 | kr.2.77176 | kr.4,226.93 |
| 2.135 | kr.2.70411 | kr.5,773.27 |
| 3.050 | kr.2.66596 | kr.8,131.18 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |




