28 AWG Hook-Up Wire 7/0.0050" Red 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02591

DigiKey Part Number
839-30-02591-ND
839-30-02591-DS-ND
Manufacturer
Manufacturer Product Number
30-02591
Description
HOOK-UP STRND 28AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire 7/0.0050" Red 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.041" (1.04mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Thickness
0.013" (0.33mm)
Part Status
Active
Length
1000.7' (305.0m)
Cable Type
Voltage
300V
Wire Gauge
Operating Temperature
-80°C ~ 200°C
Conductor Strand
7/0.0050"
Jacket Color
Conductor Material
Ratings
UL Style 1332
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Meters
Check Lead Time
Request Stock Notification
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1kr.6.09000kr.6.09
5kr.5.42800kr.27.14
10kr.5.16700kr.51.67
25kr.4.84640kr.121.16
50kr.4.61420kr.230.71
100kr.4.39300kr.439.30
Spool
LengthUnit Price (Per Meter)Ext Price
305kr.1.96852kr.600.40
610kr.1.87310kr.1,142.59
915kr.1.81906kr.1,664.44
1.525kr.1.75287kr.2,673.13
2.135kr.1.71037kr.3,651.64
3.050kr.1.66624kr.5,082.03
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250
Alternate Length
HOOK-UP STRND 28AWG RED 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 28AWG RED 98.43'
In-Stock: 0
Unit Price: kr.199.14000
HOOK-UP STRND 28AWG RED 16.40'
In-Stock: 4
Unit Price: kr.35.19000
HOOK-UP STRND 28AWG RED 3.28'
In-Stock: 2
Unit Price: kr.8.31000