
30-02554 | |
|---|---|
DigiKey Part Number | 839-30-02554-ND 839-30-02554-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02554 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 19/0.0075" Yellow 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0075" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 |
| 2 | kr.10.46500 | kr.20.93 |
| 3 | kr.10.19667 | kr.30.59 |
| 5 | kr.9.83000 | kr.49.15 |
| 7 | kr.9.60000 | kr.67.20 |
| 10 | kr.9.36300 | kr.93.63 |
| 25 | kr.8.78080 | kr.219.52 |
| 50 | kr.8.35840 | kr.417.92 |
| 100 | kr.7.95460 | kr.795.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | kr.4.63843 | kr.1,414.72 |
| 610 | kr.4.41107 | kr.2,690.75 |
| 915 | kr.4.28255 | kr.3,918.53 |
| 1.525 | kr.4.12492 | kr.6,290.50 |
| 2.135 | kr.4.02367 | kr.8,590.54 |
| 3.050 | kr.3.91852 | kr.11,951.49 |
| 7.625 | kr.3.65837 | kr.27,895.07 |
| 15.250 | kr.3.52000 | kr.53,680.00 |
| Unit Price without VAT: | kr.11.01000 |
|---|---|
| Unit Price with VAT: | kr.13.76250 |








