30-02551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02551

DigiKey Part Number
839-30-02551-ND
839-30-02551-DS-ND
Manufacturer
Manufacturer Product Number
30-02551
Description
HOOK-UP STRND 20AWG RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 19/0.0075" Red 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0075"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.14.21000kr.14.21
2kr.13.57000kr.27.14
3kr.13.18333kr.39.55
5kr.12.71000kr.63.55
7kr.12.41571kr.86.91
10kr.12.10900kr.121.09
25kr.11.35120kr.283.78
50kr.10.80440kr.540.22
100kr.10.28160kr.1,028.16
Spool
QuantityUnit PriceExt Price
305kr.4.63843kr.1,414.72
610kr.4.41107kr.2,690.75
915kr.4.28255kr.3,918.53
1.525kr.4.12492kr.6,290.50
2.135kr.4.02367kr.8,590.54
3.050kr.3.91852kr.11,951.49
7.625kr.3.65837kr.27,895.07
15.250kr.3.52000kr.53,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.21000
Unit Price with VAT:kr.17.76250
Alternate Length
HOOK-UP STRND 20AWG RED 98.43'
In-Stock: 2
Unit Price: kr.401.34000
HOOK-UP STRND 20AWG RED 16.40'
In-Stock: 12
Unit Price: kr.68.93000
HOOK-UP STRND 20AWG RED 3.28'
In-Stock: 30
Unit Price: kr.15.04000
HOOK-UP STRND 20AWG RED 498.7'
In-Stock: 1
Unit Price: kr.1,282.11000