
30-02551 | |
|---|---|
DigiKey Part Number  | 839-30-02551-152-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 30-02551  | 
Description  | HOOK-UP STRND 20AWG RED 498.7'  | 
Customer Reference  | |
Detailed Description  | 20 AWG Hook-Up Wire 19/0.0075" Red 300V 498.7' (152.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Cable Type  | ||
Wire Gauge  | ||
Conductor Strand  | 19/0.0075"  | |
Conductor Material  | ||
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.064" (1.63mm)  | |
Jacket (Insulation) Thickness  | 0.013" (0.33mm)  | |
Length  | 498.7' (152.0m)  | |
Voltage  | 300V  | |
Operating Temperature  | -80°C ~ 200°C  | |
Jacket Color  | ||
Ratings  | UL Style 1332  | |
Features  | -  | |
Spool Size  | 1000.7' (305.0m)  | |
Base Product Number  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,282.11000 | kr.1,282.11 | 
| Unit Price without VAT: | kr.1,282.11000 | 
|---|---|
| Unit Price with VAT: | kr.1,602.63750 | 


