30-02512 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 2
Unit Price: kr.15,174.48000
Datasheet
30-02512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02512

DigiKey Part Number
839-30-02512-152-ND
Manufacturer
Manufacturer Product Number
30-02512
Description
HOOK-UP STRND 12AWG BLACK 498.7'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Black 300V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
498.7' (152.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,762.56000kr.3,762.56
Manufacturers Standard Package
Unit Price without VAT:kr.3,762.56000
Unit Price with VAT:kr.4,703.20000
Alternate Length
HOOK-UP STRND 12AWG BLACK
In-Stock: 36
Unit Price: kr.42.11000
HOOK-UP STRND 12AWG BLACK 16.40'
In-Stock: 9
Unit Price: kr.217.22000
HOOK-UP STRND 12AWG BLACK 3.28'
In-Stock: 6
Unit Price: kr.44.74000
HOOK-UP STRND 12AWG BLACK 98.43'
In-Stock: 6
Unit Price: kr.1,291.14000