
30-02512 | |
|---|---|
DigiKey Part Number | 839-30-02512-ND 839-30-02512-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02512 |
Description | HOOK-UP STRND 12AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 12 AWG Hook-Up Wire 19/0.0185" Black 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.11000 | kr.42.11 |
| 2 | kr.40.09500 | kr.80.19 |
| 3 | kr.38.97667 | kr.116.93 |
| 5 | kr.37.59400 | kr.187.97 |
| 7 | kr.36.71714 | kr.257.02 |
| 10 | kr.35.79500 | kr.357.95 |
| 25 | kr.33.53360 | kr.838.34 |
| 50 | kr.31.90400 | kr.1,595.20 |
| 100 | kr.30.34050 | kr.3,034.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | kr.16.38420 | kr.4,997.18 |
| 610 | kr.16.24005 | kr.9,906.43 |
| Unit Price without VAT: | kr.42.11000 |
|---|---|
| Unit Price with VAT: | kr.52.63750 |








