30-02477
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02477

DigiKey Part Number
839-30-02477-DS-ND
Manufacturer
Manufacturer Product Number
30-02477
Description
CABLE 10COND 24AWG BLK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 24 AWG Spiral Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
26/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
Spiral
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.83.58000kr.83.58
2kr.79.61500kr.159.23
3kr.77.37667kr.232.13
5kr.74.62400kr.373.12
7kr.72.86000kr.510.02
10kr.71.02700kr.710.27
25kr.66.50640kr.1,662.66
50kr.63.24860kr.3,162.43
100kr.60.12350kr.6,012.35
Manufacturers Standard Package
Unit Price without VAT:kr.83.58000
Unit Price with VAT:kr.104.47500
Alternate Length
CABLE 10COND 24AWG BLK SHLD 502'
In-Stock: 6
Unit Price: kr.5,975.17000
CABLE 10COND 24AWG BLK SHLD 5M
In-Stock: 9
Unit Price: kr.475.52000
CABLE 10COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: kr.1,859.46000
CABLE 10COND 24AWG BLK SHLD 1M
In-Stock: 2
Unit Price: kr.96.38000