30-02477
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02477

DigiKey Part Number
839-30-02477-ND
Manufacturer
Manufacturer Product Number
30-02477
Description
CABLE 10COND 24AWG BLK SHLD 502'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 24 AWG Spiral 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
26/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.5,975.17000kr.5,975.17
2kr.5,838.46500kr.11,676.93
Manufacturers Standard Package
Unit Price without VAT:kr.5,975.17000
Unit Price with VAT:kr.7,468.96250
Alternate Length
CABLE 10COND 24AWG BLK SHLD 5M
In-Stock: 9
Unit Price: kr.475.52000
CABLE 10COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: kr.1,859.46000
CABLE 10COND 24AWG BLK SHLD 1M
In-Stock: 2
Unit Price: kr.96.38000
CABLE 10COND 24AWG BLK METER
In-Stock: 221
Unit Price: kr.83.58000