
30-02099 | |
|---|---|
DigiKey Part Number | 839-30-02099-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02099 |
Description | HOOK-UP SOLID 24AWG PURP 16.40' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Purple 600V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 16.40' (5.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.52000 | kr.35.52 |
| Unit Price without VAT: | kr.35.52000 |
|---|---|
| Unit Price with VAT: | kr.44.40000 |



