30-02119
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02099

DigiKey Part Number
839-30-02099-30-ND
Manufacturer
Manufacturer Product Number
30-02099
Description
HOOK-UP SOLID 24AWG PURP 98.43'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Purple 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.201.02000kr.201.02
Manufacturers Standard Package
Unit Price without VAT:kr.201.02000
Unit Price with VAT:kr.251.27500
Alternate Length
HOOK-UP SOLID 24AWG PURPLE
In-Stock: 2099
Unit Price: kr.8.06000
HOOK-UP SOLID 24AWG PURP 498.7'
In-Stock: 1
Unit Price: kr.943.68000
HOOK-UP SOLID 24AWG PURPLE 3.28'
In-Stock: 18
Unit Price: kr.8.38000
HOOK-UP SOLID 24AWG PURP 16.40'
In-Stock: 3
Unit Price: kr.35.52000