
30-02096 | |
|---|---|
DigiKey Part Number | 839-30-02096-ND 839-30-02096-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02096 |
Description | HOOK-UP SOLID 24AWG BLUE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire Solid Blue 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 2 | kr.7.68000 | kr.15.36 |
| 3 | kr.7.46667 | kr.22.40 |
| 5 | kr.7.22000 | kr.36.10 |
| 7 | kr.7.04857 | kr.49.34 |
| 10 | kr.6.87400 | kr.68.74 |
| 25 | kr.6.44360 | kr.161.09 |
| 50 | kr.6.13640 | kr.306.82 |
| 100 | kr.5.84060 | kr.584.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | kr.4.86485 | kr.1,483.78 |
| 610 | kr.4.62636 | kr.2,822.08 |
| 915 | kr.4.49140 | kr.4,109.63 |
| 1.525 | kr.4.32602 | kr.6,597.18 |
| 2.135 | kr.4.21978 | kr.9,009.23 |
| 3.050 | kr.4.10945 | kr.12,533.82 |
| 7.625 | kr.3.83640 | kr.29,252.55 |
| 15.250 | kr.3.70472 | kr.56,496.98 |
| Unit Price without VAT: | kr.8.06000 |
|---|---|
| Unit Price with VAT: | kr.10.07500 |








