
30-02092 | |
|---|---|
DigiKey Part Number  | 839-30-02092-ND 839-30-02092-DS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 30-02092  | 
Description  | HOOK-UP SOLID 24AWG RED  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire Solid Red 600V  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Spool Digi-Spool®, Continuous Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Wire Gauge  | ||
Conductor Strand  | Solid  | |
Conductor Material  | ||
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.043" (1.09mm)  | |
Jacket (Insulation) Thickness  | 0.011" (0.28mm)  | |
Length  | 1000.7' (305.0m)  | |
Voltage  | 600V  | |
Operating Temperature  | -40°C ~ 105°C  | |
Jacket Color  | ||
Ratings  | UL Style 11028  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 | 
| 2 | kr.7.68000 | kr.15.36 | 
| 3 | kr.7.46667 | kr.22.40 | 
| 5 | kr.7.22000 | kr.36.10 | 
| 7 | kr.7.04857 | kr.49.34 | 
| 10 | kr.6.87400 | kr.68.74 | 
| 25 | kr.6.44360 | kr.161.09 | 
| 50 | kr.6.13640 | kr.306.82 | 
| 100 | kr.5.84060 | kr.584.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 305 | kr.2.32708 | kr.709.76 | 
| 610 | kr.2.21398 | kr.1,350.53 | 
| 915 | kr.2.14998 | kr.1,967.23 | 
| 1.525 | kr.2.07154 | kr.3,159.10 | 
| 2.135 | kr.2.02120 | kr.4,315.26 | 
| 3.050 | kr.1.96889 | kr.6,005.11 | 
| 7.625 | kr.1.83955 | kr.14,026.57 | 
| 15.250 | kr.1.74623 | kr.26,630.01 | 
| 30.500 | kr.1.68000 | kr.51,240.00 | 
| Unit Price without VAT: | kr.8.06000 | 
|---|---|
| Unit Price with VAT: | kr.10.07500 | 








