
30-02071 | |
|---|---|
DigiKey Part Number | 839-30-02071-ND 839-30-02071-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02071 |
Description | HOOK-UP SOLID 18AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire Solid Brown 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 5 | kr.12.98400 | kr.64.92 |
| 10 | kr.12.36300 | kr.123.63 |
| 25 | kr.11.58960 | kr.289.74 |
| 50 | kr.11.03280 | kr.551.64 |
| 100 | kr.10.49840 | kr.1,049.84 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | kr.6.23046 | kr.1,900.29 |
| 610 | kr.5.92405 | kr.3,613.67 |
| 915 | kr.5.75069 | kr.5,261.88 |
| 1.525 | kr.5.60772 | kr.8,551.77 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |







