
30-02067 | |
|---|---|
DigiKey Part Number | 839-30-02067-ND 839-30-02067-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02067 |
Description | HOOK-UP SOLID 18AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire Solid Green 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6715S GR001 | Alpha Wire | 1 | 6715SGR001-ND | kr.2,422.35000 | Similar |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 5 | kr.13.28800 | kr.66.44 |
| 10 | kr.12.66100 | kr.126.61 |
| 25 | kr.11.86600 | kr.296.65 |
| 50 | kr.11.29540 | kr.564.77 |
| 100 | kr.10.74880 | kr.1,074.88 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | kr.6.28138 | kr.1,915.82 |
| 610 | kr.5.97269 | kr.3,643.34 |
| 915 | kr.5.79795 | kr.5,305.12 |
| 1.525 | kr.5.58373 | kr.8,515.19 |
| 2.135 | kr.5.44616 | kr.11,627.55 |
| 3.050 | kr.5.30328 | kr.16,175.00 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |








