
30-01277 | |
---|---|
DigiKey Part Number | 839-30-01277-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01277 |
Description | CABLE 5COND 20AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.04000 | kr.31.04 |
2 | kr.29.57000 | kr.59.14 |
3 | kr.28.75667 | kr.86.27 |
5 | kr.27.73800 | kr.138.69 |
7 | kr.27.09000 | kr.189.63 |
10 | kr.26.41300 | kr.264.13 |
25 | kr.24.74480 | kr.618.62 |
50 | kr.23.54680 | kr.1,177.34 |
100 | kr.22.39740 | kr.2,239.74 |
Unit Price without VAT: | kr.31.04000 |
---|---|
Unit Price with VAT: | kr.38.80000 |