
30-01277 | |
---|---|
DigiKey Part Number | T1414-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01277 |
Description | CABLE 5COND 20AWG BLACK 5M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.146.50000 | kr.146.50 |
5 | kr.119.87200 | kr.599.36 |
10 | kr.93.23500 | kr.932.35 |
Unit Price without VAT: | kr.146.50000 |
---|---|
Unit Price with VAT: | kr.183.12500 |