2 Conductor Multi-Conductor Cable Black 28 AWG Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01228

DigiKey Part Number
T1438-1-ND
Manufacturer
Manufacturer Product Number
30-01228
Description
CABLE 2COND 28AWG BLACK SHLD 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 28 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
3.28' (1.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 20280
Cable Type
Features
Drain Wire
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 80°C
Conductor Strand
19/0.0031"
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Material
Copper, Bare
Conductor Insulation
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Material
Shield Material
Copper, Bare
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Coverage
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 28AWG BLACK SHLD
In-Stock: 1284
Unit Price: kr.27.52000
CABLE 2COND 28AWG BLK SHLD 30M
In-Stock: 3
Unit Price: kr.666.08000
CABLE 2COND 28AWG BLACK SHLD 5M
In-Stock: 5
Unit Price: kr.113.04000