
30-01228 | |
|---|---|
DigiKey Part Number | T1438-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01228 |
Description | CABLE 2COND 28AWG BLACK SHLD 5M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 16.40' (5.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 19/0.0031" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Bare |
Jacket (Insulation) Diameter 0.150" (3.81mm) | Shield Coverage 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.04000 | kr.113.04 |
| 5 | kr.92.48800 | kr.462.44 |
| 10 | kr.71.92700 | kr.719.27 |
| Unit Price without VAT: | kr.113.04000 |
|---|---|
| Unit Price with VAT: | kr.141.30000 |


