
30-01132 | |
|---|---|
DigiKey Part Number | 839-30-01132-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01132 |
Description | CABLE 5COND 32AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 32 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Meters in Order Quantity |
Mfr | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 150 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Strand 19/0.002" | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.114" (2.89mm) | Spool Size 502.0' (153.0m) |
Shield Type Spiral |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.25.04000 | kr.25.04 |
| 5 | kr.22.40600 | kr.112.03 |
| 10 | kr.21.33400 | kr.213.34 |
| 25 | kr.19.99120 | kr.499.78 |
| 50 | kr.19.02500 | kr.951.25 |
| 100 | kr.18.09820 | kr.1,809.82 |
| Unit Price without VAT: | kr.25.04000 |
|---|---|
| Unit Price with VAT: | kr.31.30000 |



