5 Conductor Multi-Conductor Cable Black 32 AWG Spiral 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01132

DigiKey Part Number
839-30-01132-5-ND
Manufacturer
Manufacturer Product Number
30-01132
Description
CABLE 5COND 32AWG BLACK SHLD 5M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 32 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
16.40' (5.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
ISO 10993
Cable Type
Features
Biological Compatibility
Number of Conductors
5
Voltage
150 V
Wire Gauge
Operating Temperature
-40°C ~ 70°C
Conductor Strand
19/0.002"
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Material
Copper, Tinned
Conductor Insulation
High Density Polyethylene (HDPE)
Jacket (Insulation) Material
Shield Material
Copper, Tinned
Jacket (Insulation) Diameter
0.114" (2.89mm)
Shield Coverage
90%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 32AWG BLK SHLD 502'
In-Stock: 16
Unit Price: kr.1,880.32000
CABLE 5COND 32AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: kr.25.99000
CABLE 5COND 32AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 5COND 32AWG BLK SHLD METER
In-Stock: 89
Unit Price: kr.25.04000