30-00928
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00928

DigiKey Part Number
30-00928-1-ND
Manufacturer
Manufacturer Product Number
30-00928
Description
CABLE 6COND 24AWG BLACK SHLD 1M
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 24 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
Braid
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0327" (0.831mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 24AWG BLK SHLD 502'
In-Stock: 0
Unit Price: kr.3,445.33000
CABLE 6COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 6COND 24AWG BLACK SHLD 5M
In-Stock: 4
Unit Price: kr.252.58000
CABLE 6COND 24AWG BLK SHLD METER
In-Stock: 163
Unit Price: kr.47.47000