
30-00928 | |
|---|---|
DigiKey Part Number | 839-30-00928-ND |
Manufacturer | |
Manufacturer Product Number | 30-00928 |
Description | CABLE 6COND 24AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 24 AWG Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,445.33000 | kr.3,445.33 |
| 2 | kr.3,275.50500 | kr.6,551.01 |
| 3 | kr.3,179.37667 | kr.9,538.13 |
| 5 | kr.3,061.53200 | kr.15,307.66 |
| 7 | kr.2,985.82429 | kr.20,900.77 |
| 10 | kr.2,907.19600 | kr.29,071.96 |
| Unit Price without VAT: | kr.3,445.33000 |
|---|---|
| Unit Price with VAT: | kr.4,306.66250 |



