



| 30-00555 | |
|---|---|
| DigiKey Part Number | T1323-152-ND | 
| Manufacturer | |
| Manufacturer Product Number | 30-00555 | 
| Description | HOOK-UP STRND 16AWG BLACK 498.7' | 
| Customer Reference | |
| Detailed Description | 16 AWG Hook-Up, Shielded Wire 26/30 Black 300V 498.7' (152.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 26/30 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
| Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
| Length | 498.7' (152.0m) | |
| Voltage | 300V | |
| Operating Temperature | -20°C ~ 80°C | |
| Jacket Color | ||
| Ratings | UL Style 10846 | |
| Features | Abrasion Resistant, Chemical Resistant | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark