

30-00555 | |
|---|---|
DigiKey Part Number | T1323-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-00555 |
Description | HOOK-UP STRND 16AWG BLACK 16.40' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Shielded Wire 26/30 Black 300V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 16.40' (5.00m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.18000 | kr.165.18 |
| Unit Price without VAT: | kr.165.18000 |
|---|---|
| Unit Price with VAT: | kr.206.47500 |


