
30-00419 | |
---|---|
DigiKey Part Number | T1309-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-00419 |
Description | CABLE 2COND 26AWG BLK/RED 5M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 26 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.45.38000 | kr.45.38 |
5 | kr.37.10800 | kr.185.54 |
10 | kr.28.86400 | kr.288.64 |
Unit Price without VAT: | kr.45.38000 |
---|---|
Unit Price with VAT: | kr.56.72500 |