
30-00419 | |
---|---|
DigiKey Part Number | 839-30-00419-ND 839-30-00419-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00419 |
Description | CABLE 2COND 26AWG BLK/RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.24000 | kr.10.24 |
2 | kr.9.76000 | kr.19.52 |
3 | kr.9.49333 | kr.28.48 |
5 | kr.9.15200 | kr.45.76 |
7 | kr.8.94143 | kr.62.59 |
10 | kr.8.71700 | kr.87.17 |
25 | kr.8.17400 | kr.204.35 |
50 | kr.7.78240 | kr.389.12 |
100 | kr.7.40740 | kr.740.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
305 | kr.2.11977 | kr.646.53 |
610 | kr.2.01674 | kr.1,230.21 |
915 | kr.1.95854 | kr.1,792.06 |
1.525 | kr.1.88714 | kr.2,877.89 |
2.135 | kr.1.84134 | kr.3,931.26 |
3.050 | kr.1.79374 | kr.5,470.91 |
7.625 | kr.1.67606 | kr.12,779.96 |
15.250 | kr.1.59116 | kr.24,265.19 |
30.500 | kr.1.52000 | kr.46,360.00 |
Unit Price without VAT: | kr.10.24000 |
---|---|
Unit Price with VAT: | kr.12.80000 |