30-00364
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00364

30-00364

DigiKey Part Number
T1271-30-ND
Manufacturer
Manufacturer Product Number
30-00364
Description
CABLE 2COND 26AWG GRAY 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 26 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.301.18000kr.301.18
Manufacturers Standard Package
Unit Price without VAT:kr.301.18000
Unit Price with VAT:kr.376.47500
Alternate Color
CABLE 2COND 26AWG WHITE 30M
In-Stock: 5
Unit Price: kr.301.18000
Alternate Length
CABLE 2COND 26AWG GRAY
In-Stock: 3077
Unit Price: kr.11.46000
CABLE 2COND 26AWG GRAY 152M
In-Stock: 0
Unit Price: kr.1,451.20000
CABLE 2COND 26AWG GRAY 5M
In-Stock: 0
Unit Price: kr.52.22000
CABLE 2COND 26AWG GRAY 1M
In-Stock: 32
Unit Price: kr.11.71000