

30-00364 | |
---|---|
DigiKey Part Number | T1271-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-00364 |
Description | CABLE 2COND 26AWG GRAY 152M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 26 AWG 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 498.7' (152.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,451.20000 | kr.1,451.20 |
Unit Price without VAT: | kr.1,451.20000 |
---|---|
Unit Price with VAT: | kr.1,814.00000 |
