
10-02949 | |
|---|---|
DigiKey Part Number | 839-10-02949-ND |
Manufacturer | |
Manufacturer Product Number | 10-02949 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02949 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.14.44875 | kr.8,669.25 |
| Unit Price without VAT: | kr.14.44875 |
|---|---|
| Unit Price with VAT: | kr.18.06094 |














