
10-02487 | |
|---|---|
DigiKey Part Number  | 839-10-02487-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 10-02487  | 
Description  | CBL ASSY 2.5MM PLG-CBL FLAT 6'  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Tensility International Corp  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | 2.5mm ID, 5.5mm OD  | |
Style  | Plug to Wire Leads  | |
Length  | 6.0' (1.83m)  | |
Cable Type  | Flat  | |
Shielding  | Unshielded  | |
Usage  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.15.03078 | kr.15,030.78 | 
| Unit Price without VAT: | kr.15.03078 | 
|---|---|
| Unit Price with VAT: | kr.18.78848 | 














