Parametric Equivalent

10-01257 | |
|---|---|
DigiKey Part Number | 839-10-01257-ND |
Manufacturer | |
Manufacturer Product Number | 10-01257 |
Description | CBL ASSY 1.7MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.75mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer Tensility International Corp | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 1.7mm ID, 4.75mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 053-0194R | Tensility International Corp | 0 | 839-053-0194R-ND | kr.15.28000 | Parametric Equivalent |
| 10-01078 | Tensility International Corp | 0 | 839-10-01078-ND | kr.10.93524 | Parametric Equivalent |
| 10-02481 | Tensility International Corp | 0 | 839-10-02481-ND | kr.12.98559 | Parametric Equivalent |
| 9153925P0105 | Ease Electronics | 93 | 4627-9153925P0105-ND | kr.58.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.9.66596 | kr.7,732.77 |
| Unit Price without VAT: | kr.9.66596 |
|---|---|
| Unit Price with VAT: | kr.12.08245 |





