10-01078 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr.15.28000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr.9.66596
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr.12.98559
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 93
Unit Price: kr.58.20000
Cable Assembly 1.7mm ID, 4.75mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 1.7mm ID, 4.75mm OD Plug to Wire Leads Flat 6.0' (1.83m)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-01078

DigiKey Part Number
839-10-01078-ND
Manufacturer
Manufacturer Product Number
10-01078
Description
CBL ASSY 1.7MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.7mm ID, 4.75mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01078 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug to Wire Leads
Manufacturer
Tensility International Corp
Length
6.0' (1.83m)
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Connector Type
1.7mm ID, 4.75mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
053-0194RTensility International Corp0839-053-0194R-NDkr.15.28000Parametric Equivalent
10-01257Tensility International Corp0839-10-01257-NDkr.9.66596Parametric Equivalent
10-02481Tensility International Corp0839-10-02481-NDkr.12.98559Parametric Equivalent
9153925P0105Ease Electronics934627-9153925P0105-NDkr.58.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.10.93524kr.8,748.19
Unit Price without VAT:kr.10.93524
Unit Price with VAT:kr.13.66905