
FN990A40H06T060100 | |
|---|---|
DigiKey Part Number | 943-FN990A40H06T060100-ND |
Manufacturer | |
Manufacturer Product Number | FN990A40H06T060100 |
Description | FN990A M.2 5G |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Class 2, Class 3, GNSS, HSPA+, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 256-QAM | |
Frequency | 6GHz | |
Data Rate | 4.9Gbps | |
Power - Output | 26dBm | |
Sensitivity | - | |
Serial Interfaces | PCIe, SIM, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | X65 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,090.87000 | kr.2,090.87 |
| 10 | kr.1,854.84900 | kr.18,548.49 |
| 25 | kr.1,773.36160 | kr.44,334.04 |
| Unit Price without VAT: | kr.2,090.87000 |
|---|---|
| Unit Price with VAT: | kr.2,613.58750 |









