Cellular, Navigation 5G LTE CAT-20 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS Transceiver Module 6GHz Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM9291_1105316

DigiKey Part Number
1645-EM9291_1105316-ND
Manufacturer
Manufacturer Product Number
EM9291_1105316
Description
RF TXRX MOD CEL/NAV CARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular, Navigation 5G LTE CAT-20 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS Transceiver Module 6GHz Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
4.9Gbps
Mfr
Serial Interfaces
PCIe, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tray
Mounting Type
Card Edge
Part Status
Active
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
Cellular, Navigation
Package / Case
Module
Protocol
Base Product Number
Frequency
6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,971.04000kr.1,971.04
10kr.1,747.48200kr.17,474.82
25kr.1,670.27320kr.41,756.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,971.04000
Unit Price with VAT:kr.2,463.80000