
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.625" (15.88mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Halogen Free | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.013" (0.33mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.803.28000 | kr.803.28 |
| 2 | kr.738.78500 | kr.1,477.57 |
| 3 | kr.703.48000 | kr.2,110.44 |
| 5 | kr.661.42200 | kr.3,307.11 |
| 7 | kr.635.09429 | kr.4,445.66 |
| 10 | kr.608.33200 | kr.6,083.32 |
| 25 | kr.544.64840 | kr.13,616.21 |
| 50 | kr.500.95600 | kr.25,047.80 |
| 100 | kr.463.59380 | kr.46,359.38 |
| Unit Price without VAT: | kr.803.28000 |
|---|---|
| Unit Price with VAT: | kr.1,004.10000 |


