
M1612 SL005 | |
|---|---|
DigiKey Part Number | M1612SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1612 SL005 |
Description | CABLE 12COND 28AWG SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,322.77000 | kr.2,322.77 |
| 2 | kr.2,208.61000 | kr.4,417.22 |
| 3 | kr.2,144.00000 | kr.6,432.00 |
| 5 | kr.2,116.34800 | kr.10,581.74 |
| Unit Price without VAT: | kr.2,322.77000 |
|---|---|
| Unit Price with VAT: | kr.2,903.46250 |









