Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V23079D2006B301 | |
|---|---|
DigiKey Part Number | 1111-V23079D2006B301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23079D2006B301 |
Description | V23079D2006B301 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079D2006B301 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Gull Wing |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 578 Ohms |
Coil Current 15.6 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079D1006B301 | TE Connectivity | 0 | 1111-V23079D1006B301TR-ND | kr.20.06078 | Parametric Equivalent |
| V23079G2006B301 | TE Connectivity | 0 | 1111-V23079G2006B301TR-ND | kr.15.66229 | Parametric Equivalent |
| V23079D1006B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079D1006B301-ND | kr.17.23922 | Parametric Equivalent |
| V23079D2006B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079D2006B301-ND | kr.18.65358 | Parametric Equivalent |
| V23079G2006B301 | TE Connectivity Potter & Brumfield Relays | 0 | PB2671CT-ND | kr.11.65449 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.74094 | kr.43,481.88 |
| Unit Price without VAT: | kr.21.74094 |
|---|---|
| Unit Price with VAT: | kr.27.17618 |


