V23079D1006B301 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.120
Unit Price: kr.20.48000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.15.46428
Datasheet

Similar


Panasonic Industry
In Stock: 613
Unit Price: kr.29.73000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.21.74506
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23079D1006B301

DigiKey Part Number
V23079D1006B301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V23079D1006B301
Description
RELAY GENERAL PURPOSE DPDT 2A 9V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
V23079D1006B301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Gull Wing
Series
Must Operate Voltage
6.75 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
0.9 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
9VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
cURus
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
578 Ohms
Coil Current
15.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2SA-9VPanasonic Industry1.120255-3472-NDkr.20.48000Similar
TX2SA-9V-ZPanasonic Industry0TX2SA-9V-Z-NDkr.15.46428Similar
TXS2SA-9VPanasonic Industry613255-1902-NDkr.29.73000Similar
TXS2SA-9V-ZPanasonic Industry0255-TXS2SA-9V-ZTR-NDkr.21.74506Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.17.23922kr.34,478.44
Manufacturers Standard Package
Unit Price without VAT:kr.17.23922
Unit Price with VAT:kr.21.54903