
TRA4503P | |
|---|---|
DigiKey Part Number | TRA4503P-ND |
Manufacturer | |
Manufacturer Product Number | TRA4503P |
Description | RF ANT 460MHZ DOME N FEM PAN MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 4.135" (105.03mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.406.38000 | kr.406.38 |
| 10 | kr.335.90300 | kr.3,359.03 |
| 25 | kr.318.30560 | kr.7,957.64 |
| 100 | kr.307.11610 | kr.30,711.61 |
| Unit Price without VAT: | kr.406.38000 |
|---|---|
| Unit Price with VAT: | kr.507.97500 |


