
TRA4503 | |
|---|---|
DigiKey Part Number | TRA4503-ND |
Manufacturer | |
Manufacturer Product Number | TRA4503 |
Description | RF ANT 460MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.300" (83.82mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.357.12000 | kr.357.12 |
| 10 | kr.293.73500 | kr.2,937.35 |
| 25 | kr.277.90960 | kr.6,947.74 |
| 100 | kr.260.51850 | kr.26,051.85 |
| 250 | kr.252.23064 | kr.63,057.66 |
| Unit Price without VAT: | kr.357.12000 |
|---|---|
| Unit Price with VAT: | kr.446.40000 |


