
SCT-NO.3-E3-0-27MM | |
|---|---|
DigiKey Part Number | 1111-SCT-NO.3-E3-0-27MM-ND |
Manufacturer | |
Manufacturer Product Number | SCT-NO.3-E3-0-27MM |
Description | HEAT SHRINK TUBING AND SLEEVES S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.455" (11.56mm) 4 to 1 Black 0.088' (27.00mm, 1.06") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.100" (2.54mm) |
Mfr | Recovered Wall Thickness 0.090" (2.29mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.088' (27.00mm, 1.06") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.455" (11.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL2500-NO.3-J1-0-27MM | TE Connectivity | 0 | 1111-FL2500-NO.3-J1-0-27MM-ND | kr.1.74768 | Parametric Equivalent |
| FL2500-NO.3-J1-0-27MM | TE Connectivity Raychem Cable Protection | 0 | FL2500-NO.3-J1-0-27MM-ND | kr.1.31399 | Parametric Equivalent |
| SCT-NO.3-E3-0-27MM | TE Connectivity Raychem Cable Protection | 0 | SCT-NO.3-E3-0-27MM-ND | kr.1.34181 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.78674 | kr.4,466.85 |
| Unit Price without VAT: | kr.1.78674 |
|---|---|
| Unit Price with VAT: | kr.2.23343 |




